StarTech.com VGA over CAT 5 Extender Pair 80m, 1920 x 1200 Maximum Resolution

RS Stock No.: 898-8428Brand: StarTech.comManufacturers Part No.: ST121UTPEPDistrelec Article No.: 30220187
brand-logo
View all in Video Extenders

Technical Document

Specifications

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

CAT 5

Maximum Resolution

1920 x 1200

Extension Distance

80m

Local Device Dimensions

138 x 100 x 25mm

Local Device Weight

36g

Remote Device Dimensions

138 x 100 x 25mm

Remote Device Weight

36g

Local Device Depth

100mm

Local Device Height

25mm

Local Device Width

138mm

Remote Device Depth

100mm

Remote Device Height

25mm

Remote Device Width

138mm

Distrelec Product Id

30220187

Country of Origin

Taiwan, Province Of China

Product details

VGA Extender

You may be interested in
Stock information temporarily unavailable.

AED 919.90

AED 919.90 Each (ex VAT)

AED 965.90

AED 965.90 Each (inc. VAT)

StarTech.com VGA over CAT 5 Extender Pair 80m, 1920 x 1200 Maximum Resolution

AED 919.90

AED 919.90 Each (ex VAT)

AED 965.90

AED 965.90 Each (inc. VAT)

StarTech.com VGA over CAT 5 Extender Pair 80m, 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

CAT 5

Maximum Resolution

1920 x 1200

Extension Distance

80m

Local Device Dimensions

138 x 100 x 25mm

Local Device Weight

36g

Remote Device Dimensions

138 x 100 x 25mm

Remote Device Weight

36g

Local Device Depth

100mm

Local Device Height

25mm

Local Device Width

138mm

Remote Device Depth

100mm

Remote Device Height

25mm

Remote Device Width

138mm

Distrelec Product Id

30220187

Country of Origin

Taiwan, Province Of China

Product details

VGA Extender

You may be interested in