StarTech.com 2 Port 1 Input 2 Output HDMI Splitter 4096 x 2160

RS Stock No.: 186-1977Brand: StarTech.comManufacturers Part No.: ST122HD202Distrelec Article No.: 30214244
brand-logo

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

2

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

4096 x 2160

Power Source

AC Adapter

Dimensions

21.4 x 14.7 x 5.5cm

Audio Connection Type

HDMI

Weight

394g

Depth

147mm

Height

55mm

Width

214mm

Distrelec Product Id

30214244

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 313.95

AED 313.95 Each (ex VAT)

AED 329.65

AED 329.65 Each (inc. VAT)

StarTech.com 2 Port 1 Input 2 Output HDMI Splitter 4096 x 2160

AED 313.95

AED 313.95 Each (ex VAT)

AED 329.65

AED 329.65 Each (inc. VAT)

StarTech.com 2 Port 1 Input 2 Output HDMI Splitter 4096 x 2160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

2

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

4096 x 2160

Power Source

AC Adapter

Dimensions

21.4 x 14.7 x 5.5cm

Audio Connection Type

HDMI

Weight

394g

Depth

147mm

Height

55mm

Width

214mm

Distrelec Product Id

30214244

Country of Origin

China

You may be interested in