StarTech.com 2 Port 1 Input 1 Output HDMI Splitter - up to 4K

Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
1
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Dimensions
120 x 63 x 11mm
Audio Connection Type
3.5mm Mini-Jack
Weight
170g
Height
11mm
Width
63mm
Country of Origin
China
AED 486.73
AED 486.73 Each (ex VAT)
AED 511.07
AED 511.07 Each (inc. VAT)
1
AED 486.73
AED 486.73 Each (ex VAT)
AED 511.07
AED 511.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
1
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Dimensions
120 x 63 x 11mm
Audio Connection Type
3.5mm Mini-Jack
Weight
170g
Height
11mm
Width
63mm
Country of Origin
China