StarTech.com 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536

Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
VGA
Number Of Ports
2
Number of Video Outputs
2
Number of Video Inputs
1
Maximum Resolution
2048 x 1536
Power Source
USB
Dimensions
68 x 46 x 21.5mm
Weight
110g
Depth
46mm
Height
21.5mm
Width
68mm
Distrelec Product Id
30233319
Country of Origin
China
AED 167.90
AED 167.90 Each (ex VAT)
AED 176.29
AED 176.29 Each (inc. VAT)
1
AED 167.90
AED 167.90 Each (ex VAT)
AED 176.29
AED 176.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
VGA
Number Of Ports
2
Number of Video Outputs
2
Number of Video Inputs
1
Maximum Resolution
2048 x 1536
Power Source
USB
Dimensions
68 x 46 x 21.5mm
Weight
110g
Depth
46mm
Height
21.5mm
Width
68mm
Distrelec Product Id
30233319
Country of Origin
China