StarTech.com 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536

RS Stock No.: 898-8462Brand: StarTech.comManufacturers Part No.: ST122PROGB
brand-logo

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Power Source

AC Adapter

Dimensions

180 x 80 x 21mm

Weight

1kg

Depth

80mm

Height

21mm

Width

180mm

Plug Type

Type G - British 3-Pin

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 264.60

AED 264.60 Each (ex VAT)

AED 277.83

AED 277.83 Each (inc. VAT)

StarTech.com 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536

AED 264.60

AED 264.60 Each (ex VAT)

AED 277.83

AED 277.83 Each (inc. VAT)

StarTech.com 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Power Source

AC Adapter

Dimensions

180 x 80 x 21mm

Weight

1kg

Depth

80mm

Height

21mm

Width

180mm

Plug Type

Type G - British 3-Pin

Country of Origin

Taiwan, Province Of China

You may be interested in