StarTech.com 4 Port 1 Input 4 Output HDMI Splitter - up to 4K

Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number Of Ports
4
Number of Video Inputs
1
Number of Video Outputs
4
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Dimensions
139 x 84 x 14mm
Audio Connection Type
HDMI
Weight
277g
Depth
84mm
Height
14mm
Width
139mm
Country of Origin
China
AED 474.44
AED 474.44 Each (ex VAT)
AED 498.16
AED 498.16 Each (inc. VAT)
1
AED 474.44
AED 474.44 Each (ex VAT)
AED 498.16
AED 498.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number Of Ports
4
Number of Video Inputs
1
Number of Video Outputs
4
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Dimensions
139 x 84 x 14mm
Audio Connection Type
HDMI
Weight
277g
Depth
84mm
Height
14mm
Width
139mm
Country of Origin
China