StarTech.com 3 Port USB 3.0 USB A Hub, AC Adapter Powered, 87 x 43 x 14mm

RS Stock No.: 898-8412Brand: StarTech.comManufacturers Part No.: ST3300GU3BDistrelec Article No.: 30214247
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

3

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter

Data Rate

5Gbit/s

Network Connection Type

RJ45

Dimensions

87 x 43 x 14mm

Depth

43mm

Height

14mm

Width

87mm

Country of Origin

Taiwan, Province Of China

AED 342.30

AED 342.30 Each (ex VAT)

AED 359.42

AED 359.42 Each (inc. VAT)

StarTech.com 3 Port USB 3.0 USB A Hub, AC Adapter Powered, 87 x 43 x 14mm

AED 342.30

AED 342.30 Each (ex VAT)

AED 359.42

AED 359.42 Each (inc. VAT)

StarTech.com 3 Port USB 3.0 USB A Hub, AC Adapter Powered, 87 x 43 x 14mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Usb Ports

3

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter

Data Rate

5Gbit/s

Network Connection Type

RJ45

Dimensions

87 x 43 x 14mm

Depth

43mm

Height

14mm

Width

87mm

Country of Origin

Taiwan, Province Of China