StarTech.com 4 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
RS Stock No.: 179-8076Brand: StarTech.comManufacturers Part No.: ST4000SPEXIDistrelec Article No.: 30231654

Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
10/100/1000Mbit/s
Interface Type
RJ45
Number Of Ports
4
Wake On LAN
Yes
Stock information temporarily unavailable.
AED 1,533.25
AED 1,533.25 Each (ex VAT)
AED 1,609.91
AED 1,609.91 Each (inc. VAT)
StarTech.com 4 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
1
AED 1,533.25
AED 1,533.25 Each (ex VAT)
AED 1,609.91
AED 1,609.91 Each (inc. VAT)
StarTech.com 4 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
10/100/1000Mbit/s
Interface Type
RJ45
Number Of Ports
4
Wake On LAN
Yes