Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter - UK Plug Powered, 95 x 68 x 23mm

RS Stock No.: 138-5506Brand: StarTech.comManufacturers Part No.: ST4300USB3GB
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter - UK Plug

Data Rate

5Gbit/s

Dimensions

95 x 68 x 23mm

Depth

68mm

Height

23mm

Width

95mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 335.63

AED 335.63 Each (ex VAT)

AED 352.41

AED 352.41 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter - UK Plug Powered, 95 x 68 x 23mm

AED 335.63

AED 335.63 Each (ex VAT)

AED 352.41

AED 352.41 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter - UK Plug Powered, 95 x 68 x 23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter - UK Plug

Data Rate

5Gbit/s

Dimensions

95 x 68 x 23mm

Depth

68mm

Height

23mm

Width

95mm

Country of Origin

China

You may be interested in