Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 103 x 60 x 22mm

RS Stock No.: 138-3781Brand: StarTech.comManufacturers Part No.: ST53004U1CDistrelec Article No.: 30231661
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter

Data Rate

5Gbit/s

Dimensions

103 x 60 x 22mm

Depth

60mm

Height

22mm

Width

103mm

You may be interested in
Stock information temporarily unavailable.

AED 327.34

AED 327.34 Each (ex VAT)

AED 343.71

AED 343.71 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 103 x 60 x 22mm

AED 327.34

AED 327.34 Each (ex VAT)

AED 343.71

AED 343.71 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 103 x 60 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter

Data Rate

5Gbit/s

Dimensions

103 x 60 x 22mm

Depth

60mm

Height

22mm

Width

103mm

You may be interested in