Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 200 x 60 x 25mm

RS Stock No.: 138-3783Brand: StarTech.comManufacturers Part No.: ST93007U2CDistrelec Article No.: 30231667
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

7

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter

Data Rate

5Gbit/s

Dimensions

200 x 60 x 25mm

Depth

60mm

Height

25mm

Width

200mm

Stock information temporarily unavailable.

AED 455.12

AED 455.12 Each (ex VAT)

AED 477.88

AED 477.88 Each (inc. VAT)

StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 200 x 60 x 25mm

AED 455.12

AED 455.12 Each (ex VAT)

AED 477.88

AED 477.88 Each (inc. VAT)

StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 200 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

7

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter

Data Rate

5Gbit/s

Dimensions

200 x 60 x 25mm

Depth

60mm

Height

25mm

Width

200mm