StarTech.com Tablet Stand for use with 6.5"" to 7.8"" Tablets

Technical Document
Specifications
Brand
StarTech.comFor Use With
6.5" to 7.8" Tablets
For Use With
6.5"" to 7.8"" Tablets
Extension Arm
No
Maximum Screen Size
7.8in
Maximum Load
1kg
VESA Configuration
--
Number of Displays Supported
1
Depth
657mm
Height
610mm
Weight
2kg
Width
610mm
Country of Origin
Taiwan, Province Of China
AED 501.92
AED 501.92 Each (ex VAT)
AED 527.02
AED 527.02 Each (inc. VAT)
1
AED 501.92
AED 501.92 Each (ex VAT)
AED 527.02
AED 527.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFor Use With
6.5" to 7.8" Tablets
For Use With
6.5"" to 7.8"" Tablets
Extension Arm
No
Maximum Screen Size
7.8in
Maximum Load
1kg
VESA Configuration
--
Number of Displays Supported
1
Depth
657mm
Height
610mm
Weight
2kg
Width
610mm
Country of Origin
Taiwan, Province Of China