Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port USB HDMI KVM Switch, 3.5 mm Stereo

RS Stock No.: 213-3157Brand: StarTech.comManufacturers Part No.: SV211HDUA4KDistrelec Article No.: 30218788
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

1

Keyboard/Mouse Connection Type

USB

Dimensions

160 x 63 x 250mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

China

Stock information temporarily unavailable.

AED 630.68

AED 630.68 Each (ex VAT)

AED 662.21

AED 662.21 Each (inc. VAT)

StarTech.com 2 Port USB HDMI KVM Switch, 3.5 mm Stereo

AED 630.68

AED 630.68 Each (ex VAT)

AED 662.21

AED 662.21 Each (inc. VAT)

StarTech.com 2 Port USB HDMI KVM Switch, 3.5 mm Stereo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

1

Keyboard/Mouse Connection Type

USB

Dimensions

160 x 63 x 250mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

China