Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port HDMI KVM Switch, 3840 x 2160 Maximum Resolution

RS Stock No.: 221-7278Brand: StarTech.comManufacturers Part No.: SV211HDUCDistrelec Article No.: 30218789
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Dimensions

140 x 72 x 15.7mm

Depth

140mm

Height

72mm

Width

15.7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 869.77

AED 869.77 Each (ex VAT)

AED 913.26

AED 913.26 Each (inc. VAT)

StarTech.com 2 Port HDMI KVM Switch, 3840 x 2160 Maximum Resolution

AED 869.77

AED 869.77 Each (ex VAT)

AED 913.26

AED 913.26 Each (inc. VAT)

StarTech.com 2 Port HDMI KVM Switch, 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Dimensions

140 x 72 x 15.7mm

Depth

140mm

Height

72mm

Width

15.7mm

Country of Origin

Taiwan, Province Of China