StarTech.com 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
3840 x 2160
Keyboard/Mouse Connection Type
USB
Dimensions
10 x 16 x 4cm
Depth
160mm
Height
40mm
Width
100mm
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China
AED 2,556.00
AED 2,556.00 Each (ex VAT)
AED 2,683.80
AED 2,683.80 Each (inc. VAT)
1
AED 2,556.00
AED 2,556.00 Each (ex VAT)
AED 2,683.80
AED 2,683.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
3840 x 2160
Keyboard/Mouse Connection Type
USB
Dimensions
10 x 16 x 4cm
Depth
160mm
Height
40mm
Width
100mm
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China