StarTech.com 2 Port USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DVI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
160 x 100 x 40mm
Depth
100mm
Height
40mm
Width
160mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30231682
Country of Origin
Taiwan, Province Of China
AED 1,143.56
AED 1,143.56 Each (ex VAT)
AED 1,200.74
AED 1,200.74 Each (inc. VAT)
1
AED 1,143.56
AED 1,143.56 Each (ex VAT)
AED 1,200.74
AED 1,200.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DVI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
160 x 100 x 40mm
Depth
100mm
Height
40mm
Width
160mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30231682
Country of Origin
Taiwan, Province Of China