StarTech.com 4 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution

RS Stock No.: 123-8069Brand: StarTech.comManufacturers Part No.: SV431DPUADistrelec Article No.: 30218793
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

4

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

2560 x 1600

Keyboard/Mouse Connection Type

USB

Dimensions

220.7 x 130.6 x 44mm

Depth

130.6mm

Height

44mm

Width

220.7mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30218793

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,244.01

AED 2,244.01 Each (ex VAT)

AED 2,356.21

AED 2,356.21 Each (inc. VAT)

StarTech.com 4 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution

AED 2,244.01

AED 2,244.01 Each (ex VAT)

AED 2,356.21

AED 2,356.21 Each (inc. VAT)

StarTech.com 4 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

4

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

2560 x 1600

Keyboard/Mouse Connection Type

USB

Dimensions

220.7 x 130.6 x 44mm

Depth

130.6mm

Height

44mm

Width

220.7mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30218793

Country of Origin

Taiwan, Province Of China