Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 4 Port USB DVI KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution

RS Stock No.: 123-8084Brand: StarTech.comManufacturers Part No.: SV431DVIUAGB
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

2560 x 1600

Keyboard/Mouse Connection Type

USB

Dimensions

253 x 115 x 45mm

Depth

115mm

Height

45mm

Width

253mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,002.09

AED 3,002.09 Each (ex VAT)

AED 3,152.19

AED 3,152.19 Each (inc. VAT)

StarTech.com 4 Port USB DVI KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution

AED 3,002.09

AED 3,002.09 Each (ex VAT)

AED 3,152.19

AED 3,152.19 Each (inc. VAT)

StarTech.com 4 Port USB DVI KVM Switch, 3.5 mm Stereo 2560 x 1600 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

2560 x 1600

Keyboard/Mouse Connection Type

USB

Dimensions

253 x 115 x 45mm

Depth

115mm

Height

45mm

Width

253mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China