StarTech.com 4 Port USB HDMI KVM Switch, 3.5 mm Stereo 1920 x 1080 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Keyboard/Mouse Connection Type
USB
Dimensions
220 x 130 x 43mm
Depth
130mm
Height
43mm
Width
220mm
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China
AED 2,856.52
AED 2,856.52 Each (ex VAT)
AED 2,999.35
AED 2,999.35 Each (inc. VAT)
1
AED 2,856.52
AED 2,856.52 Each (ex VAT)
AED 2,999.35
AED 2,999.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Keyboard/Mouse Connection Type
USB
Dimensions
220 x 130 x 43mm
Depth
130mm
Height
43mm
Width
220mm
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China