Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 4 Port USB HDMI KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

RS Stock No.: 236-8378Brand: StarTech.comManufacturers Part No.: SV431HU34K6Distrelec Article No.: 30252626
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

4

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

22 x 13 x 4.4cm

Height

44mm

Width

130mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30252626

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,142.38

AED 3,142.38 Each (ex VAT)

AED 3,299.50

AED 3,299.50 Each (inc. VAT)

StarTech.com 4 Port USB HDMI KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

AED 3,142.38

AED 3,142.38 Each (ex VAT)

AED 3,299.50

AED 3,299.50 Each (inc. VAT)

StarTech.com 4 Port USB HDMI KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

4

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

22 x 13 x 4.4cm

Height

44mm

Width

130mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30252626

Country of Origin

Taiwan, Province Of China