StarTech.com 4 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
USB
Dimensions
220 x 130 x 44mm
Depth
130mm
Height
44mm
Width
220mm
Audio Connection Type
No Audio
Distrelec Product Id
30214262
Country of Origin
Taiwan, Province Of China
AED 685.41
AED 685.41 Each (ex VAT)
AED 719.68
AED 719.68 Each (inc. VAT)
1
AED 685.41
AED 685.41 Each (ex VAT)
AED 719.68
AED 719.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
USB
Dimensions
220 x 130 x 44mm
Depth
130mm
Height
44mm
Width
220mm
Audio Connection Type
No Audio
Distrelec Product Id
30214262
Country of Origin
Taiwan, Province Of China