Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Dual Monitor 5K Thunderbolt 3 Docking Station with DisplayPort - 1 x USB ports, USB A, USB C

RS Stock No.: 221-7280Brand: StarTech.comManufacturers Part No.: TB3DKM2DPLDistrelec Article No.: 30231739
brand-logo
View all in Docking Stations

Technical Document

Specifications

USB Standard

USB 3.0

Bus Type

Thunderbolt 3

Maximum Resolution

5120 x 2880

Number of Usb Ports

1

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

USB Connection Type

USB A, USB C

Number of Displays Supported

2

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 365.20

AED 365.20 Each (ex VAT)

AED 383.46

AED 383.46 Each (inc. VAT)

StarTech.com Dual Monitor 5K Thunderbolt 3 Docking Station with DisplayPort - 1 x USB ports, USB A, USB C

AED 365.20

AED 365.20 Each (ex VAT)

AED 383.46

AED 383.46 Each (inc. VAT)

StarTech.com Dual Monitor 5K Thunderbolt 3 Docking Station with DisplayPort - 1 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

USB Standard

USB 3.0

Bus Type

Thunderbolt 3

Maximum Resolution

5120 x 2880

Number of Usb Ports

1

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

USB Connection Type

USB A, USB C

Number of Displays Supported

2

Country of Origin

Thailand