Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 3.2 Thunderbolt 3 to Thunderbolt 3, 0.8m

RS Stock No.: 197-5440Brand: StarTech.comManufacturers Part No.: TBLT34MM80CMDistrelec Article No.: 30218797
brand-logo
View all in Thunderbolt Cables

Technical Document

Specifications

Connector 1

Thunderbolt 3

Connector 1 Gender

Male

Connector 2

Thunderbolt 3

Connector 2 Gender

Male

Length

0.8m

Standards Met

CE, REACH, RoHS

USB Version

USB 3.2

Data Rate

40Gbps

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 290.43

AED 290.43 Each (ex VAT)

AED 304.95

AED 304.95 Each (inc. VAT)

StarTech.com USB 3.2 Thunderbolt 3 to Thunderbolt 3, 0.8m

AED 290.43

AED 290.43 Each (ex VAT)

AED 304.95

AED 304.95 Each (inc. VAT)

StarTech.com USB 3.2 Thunderbolt 3 to Thunderbolt 3, 0.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

Thunderbolt 3

Connector 1 Gender

Male

Connector 2

Thunderbolt 3

Connector 2 Gender

Male

Length

0.8m

Standards Met

CE, REACH, RoHS

USB Version

USB 3.2

Data Rate

40Gbps

Country of Origin

China

You may be interested in