StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 1m
RS Stock No.: 186-3181Brand: StarTech.comManufacturers Part No.: TBLT3MM1MDistrelec Article No.: 30218798

Technical Document
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 3
Connector 1 Gender
Male
Connector 2
Thunderbolt 3
Connector 2 Gender
Male
Length
1m
Standards Met
CE
USB Version
USB 3.1
Data Rate
20Gbps
Stock information temporarily unavailable.
AED 311.22
AED 311.22 Each (ex VAT)
AED 326.78
AED 326.78 Each (inc. VAT)
StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 1m
1
AED 311.22
AED 311.22 Each (ex VAT)
AED 326.78
AED 326.78 Each (inc. VAT)
StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 3
Connector 1 Gender
Male
Connector 2
Thunderbolt 3
Connector 2 Gender
Male
Length
1m
Standards Met
CE
USB Version
USB 3.1
Data Rate
20Gbps