StarTech.com 1 Port USB C USB C Thunderbolt Adapter, USB Powered, 28cm

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
1
USB Standard
USB C
USB Connection Type
USB C
Power Source
USB
Data Rate
10Gbit/s
Dimensions
28 cm x 59 mm x 1.6cm
Depth
59mm
Height
16mm
Width
280mm
Country of Origin
China
AED 191.94
AED 191.94 Each (ex VAT)
AED 201.54
AED 201.54 Each (inc. VAT)
1
AED 191.94
AED 191.94 Each (ex VAT)
AED 201.54
AED 201.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
1
USB Standard
USB C
USB Connection Type
USB C
Power Source
USB
Data Rate
10Gbit/s
Dimensions
28 cm x 59 mm x 1.6cm
Depth
59mm
Height
16mm
Width
280mm
Country of Origin
China