Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Heavy Duty Tray, Steel 114mm x 600 mm x 76mm

RS Stock No.: 236-8381Brand: StarTech.comManufacturers Part No.: UDCMTRAY
brand-logo
View all in Cable Trays

Technical Document

Specifications

Tray/Basket Type

Heavy Duty Tray

Length

114mm

Width

600 mm

Depth

76mm

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 228.50

AED 228.50 Each (ex VAT)

AED 239.92

AED 239.92 Each (inc. VAT)

StarTech.com Heavy Duty Tray, Steel 114mm x 600 mm x 76mm

AED 228.50

AED 228.50 Each (ex VAT)

AED 239.92

AED 239.92 Each (inc. VAT)

StarTech.com Heavy Duty Tray, Steel 114mm x 600 mm x 76mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tray/Basket Type

Heavy Duty Tray

Length

114mm

Width

600 mm

Depth

76mm

Material

Steel

Country of Origin

China