StarTech.com 2.5in IDE/SATA Hard Drive Enclosure, USB 3.0

RS Stock No.: 186-1932Brand: StarTech.comManufacturers Part No.: UNI251BMU33Distrelec Article No.: 30231744
brand-logo
View all in Hard Drive Enclosures

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

IDE/SATA

Port Types

USB 3.0

Body Material

Aluminium

Dimensions

125 x 16 x 77mm

Height

17mm

Length

125mm

Width

80mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 210.32

AED 210.32 Each (ex VAT)

AED 220.84

AED 220.84 Each (inc. VAT)

StarTech.com 2.5in IDE/SATA Hard Drive Enclosure, USB 3.0

AED 210.32

AED 210.32 Each (ex VAT)

AED 220.84

AED 220.84 Each (inc. VAT)

StarTech.com 2.5in IDE/SATA Hard Drive Enclosure, USB 3.0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

IDE/SATA

Port Types

USB 3.0

Body Material

Aluminium

Dimensions

125 x 16 x 77mm

Height

17mm

Length

125mm

Width

80mm

Country of Origin

Taiwan, Province Of China