StarTech.com Rail, 420mm Depth, 2U, 45kg Max Load

RS Stock No.: 222-8333Brand: StarTech.comManufacturers Part No.: UNIRAILS2U
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Rail

Maximum Load

45kg

Material

Steel

Depth

420mm

Width

481mm

Height

89mm

Rack Units

2U

Colour

Black

AED 824.41

AED 824.41 Each (ex VAT)

AED 865.63

AED 865.63 Each (inc. VAT)

StarTech.com Rail, 420mm Depth, 2U, 45kg Max Load

AED 824.41

AED 824.41 Each (ex VAT)

AED 865.63

AED 865.63 Each (inc. VAT)

StarTech.com Rail, 420mm Depth, 2U, 45kg Max Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Rail

Maximum Load

45kg

Material

Steel

Depth

420mm

Width

481mm

Height

89mm

Rack Units

2U

Colour

Black