StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to SFP Fibre Optic 1000Mbit/s Network Speed
RS Stock No.: 186-2778Brand: StarTech.comManufacturers Part No.: US1GA30SFPDistrelec Article No.: 30294266

Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB A
Connector B
SFP Fibre Optic
Wake On LAN
Yes
Distrelec Product Id
30294266
Country of Origin
China
Stock information temporarily unavailable.
AED 1,860.60
AED 1,860.60 Each (ex VAT)
AED 1,953.63
AED 1,953.63 Each (inc. VAT)
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to SFP Fibre Optic 1000Mbit/s Network Speed
1
AED 1,860.60
AED 1,860.60 Each (ex VAT)
AED 1,953.63
AED 1,953.63 Each (inc. VAT)
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to SFP Fibre Optic 1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB A
Connector B
SFP Fibre Optic
Wake On LAN
Yes
Distrelec Product Id
30294266
Country of Origin
China