Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Port USB Network Adapter USB 3.0, USB 3.1, USB 3.2 USB C to RJ45

RS Stock No.: 213-3131Brand: StarTech.comManufacturers Part No.: US1GC301AUWDistrelec Article No.: 30233332
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

USB Standard

USB 3.0, USB 3.1, USB 3.2

Number Of Ports

1

Connector A

USB C

Connector A Gender

Male

Connector B

RJ45

Connector B Gender

Female

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 277.80

AED 277.80 Each (ex VAT)

AED 291.69

AED 291.69 Each (inc. VAT)

StarTech.com Port USB Network Adapter USB 3.0, USB 3.1, USB 3.2 USB C to RJ45

AED 277.80

AED 277.80 Each (ex VAT)

AED 291.69

AED 291.69 Each (inc. VAT)

StarTech.com Port USB Network Adapter USB 3.0, USB 3.1, USB 3.2 USB C to RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

USB Standard

USB 3.0, USB 3.1, USB 3.2

Number Of Ports

1

Connector A

USB C

Connector A Gender

Male

Connector B

RJ45

Connector B Gender

Female

Country of Origin

China

You may be interested in