StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed

RS Stock No.: 179-8083Brand: StarTech.comManufacturers Part No.: US1GC30DBDistrelec Article No.: 30231754
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Connector A

USB C

Connector B

RJ45

Wake On LAN

Yes

Distrelec Product Id

30231754

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 143.80

AED 143.80 Each (ex VAT)

AED 150.99

AED 150.99 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed

AED 143.80

AED 143.80 Each (ex VAT)

AED 150.99

AED 150.99 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Connector A

USB C

Connector B

RJ45

Wake On LAN

Yes

Distrelec Product Id

30231754

Country of Origin

China

You may be interested in