StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed
RS Stock No.: 179-8082Brand: StarTech.comManufacturers Part No.: US1GC30PDDistrelec Article No.: 30233333

Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
10/100/1000Mbit/s
Connector A
USB C
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Cable Length
12mm
Wake On LAN
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 469.98
AED 469.98 Each (ex VAT)
AED 493.48
AED 493.48 Each (inc. VAT)
StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed
1
AED 469.98
AED 469.98 Each (ex VAT)
AED 493.48
AED 493.48 Each (inc. VAT)
StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
10/100/1000Mbit/s
Connector A
USB C
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Cable Length
12mm
Wake On LAN
Yes
Country of Origin
China