StarTech.com Port USB Network Adapter USB 3.0 USB A to RJ45
RS Stock No.: 213-3158Brand: StarTech.comManufacturers Part No.: US2GA30Distrelec Article No.: 30231756

Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Connector A
USB A
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Country of Origin
China
Stock information temporarily unavailable.
AED 248.06
AED 248.06 Each (ex VAT)
AED 260.46
AED 260.46 Each (inc. VAT)
StarTech.com Port USB Network Adapter USB 3.0 USB A to RJ45
1
AED 248.06
AED 248.06 Each (ex VAT)
AED 260.46
AED 260.46 Each (inc. VAT)
StarTech.com Port USB Network Adapter USB 3.0 USB A to RJ45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Connector A
USB A
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Country of Origin
China