Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port USB 2.0 over CATx Extender, up to 100m Extension Distance

RS Stock No.: 138-3759Brand: StarTech.comManufacturers Part No.: USB2002EXT2
brand-logo
View all in USB Extenders

Technical Document

Specifications

USB Standard

USB 2.0

Number of Usb Ports

2

Extension Distance

100m

Transmission Method

CATx

Local Device Dimensions

100 x 76 x 26mm

Local Device Depth

76mm

Local Device Height

26mm

Local Device Width

100mm

Remote Device Depth

76mm

Remote Device Height

26mm

Remote Device Width

100mm

Product details

USB Extenders

You may be interested in
Stock information temporarily unavailable.

AED 2,304.75

AED 2,304.75 Each (ex VAT)

AED 2,419.99

AED 2,419.99 Each (inc. VAT)

StarTech.com 2 Port USB 2.0 over CATx Extender, up to 100m Extension Distance

AED 2,304.75

AED 2,304.75 Each (ex VAT)

AED 2,419.99

AED 2,419.99 Each (inc. VAT)

StarTech.com 2 Port USB 2.0 over CATx Extender, up to 100m Extension Distance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

USB Standard

USB 2.0

Number of Usb Ports

2

Extension Distance

100m

Transmission Method

CATx

Local Device Dimensions

100 x 76 x 26mm

Local Device Depth

76mm

Local Device Height

26mm

Local Device Width

100mm

Remote Device Depth

76mm

Remote Device Height

26mm

Remote Device Width

100mm

Product details

USB Extenders

You may be interested in