Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number of Usb Ports
4
Extension Distance
100m
Transmission Method
CAT 5, CAT 6, CAT 7
Local Device Dimensions
60 x 100 x 22mm
Country of Origin
Taiwan, Province Of China
AED 2,950.82
AED 2,950.82 Each (ex VAT)
AED 3,098.36
AED 3,098.36 Each (inc. VAT)
StarTech.com 4 Port USB 2.0 CAT 5, CAT 6, CAT 7 Extender, up to 100m Extension Distance
1
AED 2,950.82
AED 2,950.82 Each (ex VAT)
AED 3,098.36
AED 3,098.36 Each (inc. VAT)
StarTech.com 4 Port USB 2.0 CAT 5, CAT 6, CAT 7 Extender, up to 100m Extension Distance
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number of Usb Ports
4
Extension Distance
100m
Transmission Method
CAT 5, CAT 6, CAT 7
Local Device Dimensions
60 x 100 x 22mm
Country of Origin
Taiwan, Province Of China
