Technical Document
Specifications
Brand
StarTech.comBus Type
USB 2.0
Network Speed
10/100Mbit/s
Interface Type
RJ45
Number Of Ports
1
Wake On LAN
No
Country of Origin
China
Product details
USB 2.0 Adaptors
AED 98.65
AED 98.65 Each (ex VAT)
AED 103.58
AED 103.58 Each (inc. VAT)
StarTech.com 1 Port USB 2.0 RJ45 Ethernet Adapter, 10/100Mbit/s
1
AED 98.65
AED 98.65 Each (ex VAT)
AED 103.58
AED 103.58 Each (inc. VAT)
StarTech.com 1 Port USB 2.0 RJ45 Ethernet Adapter, 10/100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
USB 2.0
Network Speed
10/100Mbit/s
Interface Type
RJ45
Number Of Ports
1
Wake On LAN
No
Country of Origin
China
Product details