StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 25m

RS Stock No.: 193-2885Brand: StarTech.comManufacturers Part No.: USB2AAEXT25MDistrelec Article No.: 30233336
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

25m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, FCC, REACH, RoHS, TAA

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO, 25m Male HDMI to Male HDMI 4K
AED 670.49Each (ex VAT)

AED 745.18

AED 745.18 Each (ex VAT)

AED 782.44

AED 782.44 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 25m

AED 745.18

AED 745.18 Each (ex VAT)

AED 782.44

AED 782.44 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 25m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO, 25m Male HDMI to Male HDMI 4K
AED 670.49Each (ex VAT)

Technical Document

Specifications

Length

25m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, FCC, REACH, RoHS, TAA

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO, 25m Male HDMI to Male HDMI 4K
AED 670.49Each (ex VAT)