Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 4m

RS Stock No.: 186-3232Brand: StarTech.comManufacturers Part No.: USB2AC4MDistrelec Article No.: 30233340
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

4m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

USB A

Connector B Gender

Male

Distrelec Product Id

30233340

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 175.82

AED 175.82 Each (ex VAT)

AED 184.61

AED 184.61 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 4m

AED 175.82

AED 175.82 Each (ex VAT)

AED 184.61

AED 184.61 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 4m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

4m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

USB A

Connector B Gender

Male

Distrelec Product Id

30233340

Country of Origin

China

You may be interested in