Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 2m

RS Stock No.: 186-3205Brand: StarTech.comManufacturers Part No.: USB2AUB2RA2MDistrelec Article No.: 30233345
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

Micro USB B

Distrelec Product Id

30233345

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 57.63

AED 57.63 Each (ex VAT)

AED 60.51

AED 60.51 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 2m

AED 57.63

AED 57.63 Each (ex VAT)

AED 60.51

AED 60.51 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Micro USB B, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

Micro USB B

Distrelec Product Id

30233345

Connector B Gender

Male

Country of Origin

China

You may be interested in