StarTech.com USB 2.0, Male USB C to Male USB B, 480Mbps, 500mm

RS Stock No.: 176-5778Brand: StarTech.comManufacturers Part No.: USB2CB50CMDistrelec Article No.: 30233352
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

500mm

Connector 1

USB C

Connector 2

USB B

USB Cable Type

USB-C to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Connector B Gender

Male

Distrelec Product Id

30233352

Connector B

USB B

Country of Origin

China

Stock information temporarily unavailable.

AED 106.26

AED 106.26 Each (ex VAT)

AED 111.57

AED 111.57 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male USB B, 480Mbps, 500mm

AED 106.26

AED 106.26 Each (ex VAT)

AED 111.57

AED 111.57 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male USB B, 480Mbps, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

500mm

Connector 1

USB C

Connector 2

USB B

USB Cable Type

USB-C to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Connector B Gender

Male

Distrelec Product Id

30233352

Connector B

USB B

Country of Origin

China