StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 1m

Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Connector B Gender
Male
Distrelec Product Id
30214272
Connector B
USB C
Country of Origin
China
AED 84.90
AED 84.90 Each (ex VAT)
AED 89.14
AED 89.14 Each (inc. VAT)
1
AED 84.90
AED 84.90 Each (ex VAT)
AED 89.14
AED 89.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Connector B Gender
Male
Distrelec Product Id
30214272
Connector B
USB C
Country of Origin
China