StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m

RS Stock No.: 473-452Brand: StarTech.comManufacturers Part No.: USB2CC3MWHE
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

3m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 57.96

AED 57.96 Each (ex VAT)

AED 60.86

AED 60.86 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m

AED 57.96

AED 57.96 Each (ex VAT)

AED 60.86

AED 60.86 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

3m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam