Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 3m

RS Stock No.: 186-2797Brand: StarTech.comManufacturers Part No.: USB2HAB3MDistrelec Article No.: 30233364
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Distrelec Product Id

30233364

Connector B

USB B

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 36.67

AED 36.67 Each (ex VAT)

AED 38.50

AED 38.50 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 3m

AED 36.67

AED 36.67 Each (ex VAT)

AED 38.50

AED 38.50 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Distrelec Product Id

30233364

Connector B

USB B

Country of Origin

China

You may be interested in