StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 20m

Technical Document
Specifications
Brand
StarTech.comLength
20m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB-A to USB-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Connector B
USB B
Distrelec Product Id
30233366
Connector B Gender
Male
Country of Origin
Taiwan, Province Of China
AED 367.35
AED 367.35 Each (ex VAT)
AED 385.72
AED 385.72 Each (inc. VAT)
1
AED 367.35
AED 367.35 Each (ex VAT)
AED 385.72
AED 385.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
20m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB-A to USB-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Connector B
USB B
Distrelec Product Id
30233366
Connector B Gender
Male
Country of Origin
Taiwan, Province Of China