StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 900mm

Technical Document
Specifications
Brand
StarTech.comLength
900mm
Connector 1
USB A
Connector 2
Barrel Power Connector
USB Cable Type
USB Power Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Distrelec Product Id
30233376
Connector B Gender
Male
Connector B
1.3mm DC Connector
Country of Origin
China
AED 35.85
AED 35.85 Each (ex VAT)
AED 37.64
AED 37.64 Each (inc. VAT)
1
AED 35.85
AED 35.85 Each (ex VAT)
AED 37.64
AED 37.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
900mm
Connector 1
USB A
Connector 2
Barrel Power Connector
USB Cable Type
USB Power Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Distrelec Product Id
30233376
Connector B Gender
Male
Connector B
1.3mm DC Connector
Country of Origin
China