StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 2m

RS Stock No.: 186-3191Brand: StarTech.comManufacturers Part No.: USB2TYPEM2MDistrelec Article No.: 30233377
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Barrel Power Connector

USB Cable Type

USB Power Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 44.57

AED 44.57 Each (ex VAT)

AED 46.80

AED 46.80 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 2m

AED 44.57

AED 44.57 Each (ex VAT)

AED 46.80

AED 46.80 Each (inc. VAT)

StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

Connector 1

USB A

Connector 2

Barrel Power Connector

USB Cable Type

USB Power Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Country of Origin

China