StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
RS Stock No.: 898-8510Brand: StarTech.comManufacturers Part No.: USB31000SPTBDistrelec Article No.: 30214280

Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
10/100/1000Mbit/s
Connector A
USB A
Connector A Gender
Female
Connector B
RJ45
Connector B Gender
Male
Cable Length
155mm
Wake On LAN
No
Distrelec Product Id
30214280
Country of Origin
China
Stock information temporarily unavailable.
AED 250.69
AED 250.69 Each (ex VAT)
AED 263.22
AED 263.22 Each (inc. VAT)
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
1
AED 250.69
AED 250.69 Each (ex VAT)
AED 263.22
AED 263.22 Each (inc. VAT)
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
10/100/1000Mbit/s
Connector A
USB A
Connector A Gender
Female
Connector B
RJ45
Connector B Gender
Male
Cable Length
155mm
Wake On LAN
No
Distrelec Product Id
30214280
Country of Origin
China