StarTech.com USB 3.0, Male USB C to Male USB C, 5Gbps, 1m

RS Stock No.: 176-5781Brand: StarTech.comManufacturers Part No.: USB315CC1MDistrelec Article No.: 30218820
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Distrelec Product Id

30218820

Connector B Gender

Male

Connector B

USB C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 146.74

AED 146.74 Each (ex VAT)

AED 154.08

AED 154.08 Each (inc. VAT)

StarTech.com USB 3.0, Male USB C to Male USB C, 5Gbps, 1m

AED 146.74

AED 146.74 Each (ex VAT)

AED 154.08

AED 154.08 Each (inc. VAT)

StarTech.com USB 3.0, Male USB C to Male USB C, 5Gbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Distrelec Product Id

30218820

Connector B Gender

Male

Connector B

USB C

Country of Origin

China

You may be interested in