Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 3.1, Male USB A to Male USB C, 10Gbps, 1m

RS Stock No.: 176-5702Brand: StarTech.comManufacturers Part No.: USB31AC1MDistrelec Article No.: 30218822
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Standards Met

USB-IF Certified

Connector B

USB C

Connector B Gender

Male

Distrelec Product Id

30218822

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 101.38

AED 101.38 Each (ex VAT)

AED 106.45

AED 106.45 Each (inc. VAT)

StarTech.com USB 3.1, Male USB A to Male USB C, 10Gbps, 1m

AED 101.38

AED 101.38 Each (ex VAT)

AED 106.45

AED 106.45 Each (inc. VAT)

StarTech.com USB 3.1, Male USB A to Male USB C, 10Gbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Standards Met

USB-IF Certified

Connector B

USB C

Connector B Gender

Male

Distrelec Product Id

30218822

Country of Origin

China

You may be interested in