StarTech.com USB A to DVI Adapter, USB 3.0, 1 Supported Display(s) - 2048 x 1152

Technical Document
Specifications
Brand
StarTech.comLength
153mm
Number of Displays Supported
1
USB Standard
USB 3.0
Maximum Resolution
2048 x 1152
Video Connection Type
DVI
USB Connection Type
USB A
Distrelec Product Id
30233387
Country of Origin
China
AED 804.79
AED 804.79 Each (ex VAT)
AED 845.03
AED 845.03 Each (inc. VAT)
1
AED 804.79
AED 804.79 Each (ex VAT)
AED 845.03
AED 845.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
153mm
Number of Displays Supported
1
USB Standard
USB 3.0
Maximum Resolution
2048 x 1152
Video Connection Type
DVI
USB Connection Type
USB A
Distrelec Product Id
30233387
Country of Origin
China